RS PRO Oscilloscope Probe, Voltage Type, 500MHz, 10:1, BNC Connector
- RS Stock No.:
- 179-9557
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€170.00
(exc. VAT)
€209.10
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.00 |
*price indicative
- RS Stock No.:
- 179-9557
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Probe Type | Voltage | |
| Attenuation | 10:1 | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Number of Probes | 1 | |
| Series | RS-TP | |
| Safety Category | CAT II 400V | |
| Rise Time | <1ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Attenuation 10:1 | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Series RS-TP | ||
Safety Category CAT II 400V | ||
Rise Time <1ns | ||
- COO (Country of Origin):
- TW
RS PRO Passive Oscilloscope Probe
Introducing the RS-TP 6500R passive oscilloscope probe from our own trusted and reliable brand RS PRO, an ergonomically designed passive type probe suitable for use with RS PRO oscilloscopes as well as all major brands. This probe offers a bandwidth of 500 MHz and has a fixed attenuation of 10:1 that can be adjusted for low-frequency and high-frequency. The RS-TP 6500R is a lightweight passive probe that doesn't require a battery or power supply in order to work, making it ideal for working on the go. In addition, this model features a readout actuator pin on the BNC connector for readout functionality.
Features and benefits
• Can be used with RS PRO oscilloscopes as well as major brands
• Lightweight yet durable design allowing you to work on the go in a range of environments
• Includes a full accessory kit
• 500 MHz bandwidth
• 10:1 attenuation
• 5 mm diameter
• Safety category level: CAT II 400Vrms
• BNC connector type with readout function
• Compensation range: 6-15pF
• Rise Time <1 ns
• Input Impedance: 2.2MOhm / 12pF
• No battery or power supply required
• Lightweight yet durable design allowing you to work on the go in a range of environments
• Includes a full accessory kit
• 500 MHz bandwidth
• 10:1 attenuation
• 5 mm diameter
• Safety category level: CAT II 400Vrms
• BNC connector type with readout function
• Compensation range: 6-15pF
• Rise Time <1 ns
• Input Impedance: 2.2MOhm / 12pF
• No battery or power supply required
Contents
• RS-TP 6500R probe
• Protective caps (3 pieces)
• BNC adapter
• Spring hook
• Spare probe tip
• Coding rings (8 pieces)
• Grounding lead terminated with insulated crocodile clip
• Ground spring
• Trimmer tool
• Protective caps (3 pieces)
• BNC adapter
• Spring hook
• Spare probe tip
• Coding rings (8 pieces)
• Grounding lead terminated with insulated crocodile clip
• Ground spring
• Trimmer tool
Applications
An oscilloscope probe is an essential device for use with an oscilloscope when carrying out a range of tests and measurements of electrical devices. The two main types of oscilloscope probes are active and passive, both with varying bandwidths and are commonly used by electrical engineers.
What is oscilloscope probe bandwidth?
The bandwidth of an oscilloscope specifies the usable frequency range of the oscilloscope. The signal processing circuitry of an oscilloscope acts like a low pass filter, limiting the frequency behaviour of the device. Therefore, for a proper analysis, the oscilloscope bandwidth must be considerably higher than the frequency of the signal under test.
Is this oscilloscope probe passive or active?
The RS PRO RS-TP 6500R oscilloscope probe is a passive type probe that is ideal for general purpose troubleshooting and probing. As it is a passive probe it features no active parts meaning it does not need a power supply or battery to be operated.
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Related links
- Rohde & Schwarz RT-ZI10C Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP006D Oscilloscope Probe 500MHz BNC Connector
- Pico Technology PicoConnect Series P2056 DUAL Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZI10 Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZP Series RT-ZP10 Oscilloscope Probe 500MHz BNC Connector
- RS PRO Oscilloscope Probe 350MHz BNC Connector
- RS PRO Oscilloscope Probe 200MHz BNC Connector
- RS PRO Oscilloscope Probe 100MHz BNC Connector
