RS PRO RS-TP Series Oscilloscope Probe, Voltage Type, 350 MHz, 10:1, BNC Connector
- RS Stock No.:
- 179-9558
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€66.65
(exc. VAT)
€81.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €66.65 |
*price indicative
- RS Stock No.:
- 179-9558
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 350MHz | |
| Connector Type | BNC | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 400V | |
| Series | RS-TP | |
| Standards/Approvals | CE, IEC 61010031:2015 | |
| Rise Time | 1ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 350MHz | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 400V | ||
Series RS-TP | ||
Standards/Approvals CE, IEC 61010031:2015 | ||
Rise Time 1ns | ||
- COO (Country of Origin):
- TW
RS PRO Passive Oscilloscope Probe
Introducing the RS-TP 6351R passive oscilloscope probe from our own trusted and reliable brand RS PRO, an ergonomically designed passive type probe suitable for use with RS PRO oscilloscopes as well as all major brands. This probe offers a bandwidth of 350 MHz and has a fixed attenuation of 10:1, allowing you to achieve a more sufficient high-frequency response. The RS-TP 6351R is a lightweight passive probe that doesn't require a battery or power supply in order to work, making it ideal for working on the go. This model also features a readout actuator pin on the BNC connector, offering a readout function.
Features and benefits
• Can be used with RS PRO oscilloscopes as well as major brands
• Lightweight yet durable design allowing you to work on the go in a range of environments
• Includes a full accessory kit
• 350 MHz bandwidth
• 10:1 attenuation
• 5 mm diameter
• Safety category level: CAT II 400Vrms
• BNC connector type with readout function
• Compensation range: 10-30pF
• Rise Time <1 ns
• Input Impedance: 10MOhm / 12pF
• No battery or power supply required
Contents
• RS-TP 6351R probe
• Protective caps (3 pieces)
• BNC adapter
• Spring hook
• Spare probe tip
• Coding rings (8 pieces)
• Grounding lead terminated with insulated crocodile clip
• Ground spring
• Trimmer tool
Applications
An oscilloscope probe is an essential device for use with an oscilloscope when carrying out a range of tests and measurements of electrical devices. The two main types of oscilloscope probes are active and passive, both with varying bandwidths and are commonly used by electrical engineers.
What is oscilloscope probe bandwidth?
The bandwidth of an oscilloscope specifies the usable frequency range of the oscilloscope. The signal processing circuitry of an oscilloscope acts like a low pass filter, limiting the frequency behaviour of the device. Therefore, for a proper analysis, the oscilloscope bandwidth must be considerably higher than the frequency of the signal under test.
Is this oscilloscope probe passive or active?
The RS PRO RS-TP 6351R oscilloscope probe is a passive type probe that is ideal for general purpose troubleshooting and probing. As it is a passive probe it features no active parts meaning it does not need a power supply or battery to be operated.
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Related links
- Teledyne LeCroy T3PP350 Oscilloscope Probe 350 MHz BNC, Test Lead Connector
- RS PRO RS-TP Series Oscilloscope Probe 350 MHz, BNC Connector
- RS PRO RS-TP Series Oscilloscope Probe 100 MHz BNC Connector
- RS PRO RS-TP Series Oscilloscope Probe 200 MHz BNC Connector
- RS PRO RS-TP Series Oscilloscope Probe 500 MHz BNC Connector
- RS PRO RS-TP Series Oscilloscope Probe 150 MHz BNC Connector
- RS PRO RS-HX Series RS-HX 312 Oscilloscope Probe 350 MHz BNC Connector
- RS PRO RS-HX Series RS-HX 212 Oscilloscope Probe 350 MHz BNC Connector
