Teledyne LeCroy PP019 Series PP019-1 Oscilloscope Probe, Voltage Type, 250MHz, 1:10, BNC Connector
- RS Stock No.:
- 851-3090
- Distrelec Article No.:
- 300-10-821
- Mfr. Part No.:
- PP019-1
- Manufacturer:
- Teledyne LeCroy
Image representative of range
Subtotal (1 unit)*
€171.70
(exc. VAT)
€211.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €171.70 |
*price indicative
- RS Stock No.:
- 851-3090
- Distrelec Article No.:
- 300-10-821
- Mfr. Part No.:
- PP019-1
- Manufacturer:
- Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Teledyne LeCroy | |
Probe Type | Voltage | |
Attenuation | 1:10 | |
Bandwidth | 250MHz | |
Connector Type | BNC | |
Model Number p | PP019-1 | |
Series | PP019 | |
Safety Category | CAT I 1500 V, CAT III 600V | |
Rise Time | 1.4ns | |
Select all | ||
---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Voltage | ||
Attenuation 1:10 | ||
Bandwidth 250MHz | ||
Connector Type BNC | ||
Model Number p PP019-1 | ||
Series PP019 | ||
Safety Category CAT I 1500 V, CAT III 600V | ||
Rise Time 1.4ns | ||
Related links
- Staubli SET Isoprobe Series 68.9554-28 Oscilloscope Probe 250MHz BNC Connector
- Teledyne LeCroy PP017 Series PP017-1 Oscilloscope Probe 250MHz, 1:10
- RS PRO RS-MX 312 Oscilloscope Probe 250MHz BNC Connector
- Teledyne LeCroy PP011-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP020 Series PP020-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP008-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP009-1 Oscilloscope Probe 500MHz BNC Connector
- Tektronix TPP0 Series TPP0250 Oscilloscope Probe 250MHz 1:2