RS PRO RS-MX 312 Oscilloscope Probe, Voltage Type, 250MHz, 1:1 / 10:1, BNC Connector
- RS Stock No.:
- 162-596
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.91
(exc. VAT)
€45.40
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €36.91 |
*price indicative
- RS Stock No.:
- 162-596
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Probe Type | Voltage | |
Attenuation | 1:1 / 10:1 | |
Bandwidth | 250MHz | |
Connector Type | BNC | |
Model Number p | RS-MX 312 | |
Number of Probes | 1 | |
Series | RS-MX | |
Rise Time | 5ns | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Attenuation 1:1 / 10:1 | ||
Bandwidth 250MHz | ||
Connector Type BNC | ||
Model Number p RS-MX 312 | ||
Number of Probes 1 | ||
Series RS-MX | ||
Rise Time 5ns | ||
Related links
- RS PRO RS-HX 312 Oscilloscope Probe 350MHz BNC Connector
- RS PRO RS-LX 312 Oscilloscope Probe 150MHz BNC Connector
- Tektronix TPP0 Series TPP0250 Oscilloscope Probe 250MHz 1:2
- Teledyne LeCroy PP019 Series PP019-1 Oscilloscope Probe 250MHz BNC Connector
- Staubli SET Isoprobe Series 68.9554-28 Oscilloscope Probe 250MHz BNC Connector
- Teledyne LeCroy PP017 Series PP017-1 Oscilloscope Probe 250MHz, 1:10
- Rohde & Schwarz RT-ZH Series RT-ZH03 Oscilloscope Probe 250MHz BNC Connector
- Metrix HX0030C Oscilloscope Probe 250MHz PROBIX Connector