Teledyne LeCroy PP017 Series PP017-1 Oscilloscope Probe, Voltage Type, 250MHz, 1:10
- RS Stock No.:
- 174-8877
- Mfr. Part No.:
- PP017-1
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€222.20
(exc. VAT)
€273.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €222.20 |
*price indicative
- RS Stock No.:
- 174-8877
- Mfr. Part No.:
- PP017-1
- Manufacturer:
- Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Teledyne LeCroy | |
Probe Type | Voltage | |
Attenuation | 1:10 | |
Bandwidth | 250MHz | |
Maximum Common Mode Input Voltage | 1.5kV | |
Model Number p | PP017-1 | |
Number of Probes | 1 | |
Series | PP017 | |
Safety Category | CAT II 300V | |
Rise Time | 1.4ns | |
Select all | ||
---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Voltage | ||
Attenuation 1:10 | ||
Bandwidth 250MHz | ||
Maximum Common Mode Input Voltage 1.5kV | ||
Model Number p PP017-1 | ||
Number of Probes 1 | ||
Series PP017 | ||
Safety Category CAT II 300V | ||
Rise Time 1.4ns | ||
Related links
- Teledyne LeCroy PP019 Series PP019-1 Oscilloscope Probe 250MHz BNC Connector
- Metrix HX0030C Oscilloscope Probe 250MHz PROBIX Connector
- Staubli SET Isoprobe Series 68.9554-28 Oscilloscope Probe 250MHz BNC Connector
- RS PRO RS-MX 312 Oscilloscope Probe 250MHz BNC Connector
- Tektronix TPP0 Series TPP0250 Oscilloscope Probe 250MHz 1:2
- Rohde & Schwarz RT-ZH Series RT-ZH03 Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR 100A Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR250B Oscilloscope Probe 250MHz BNC Connector