Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with Models N99XXC, Version N9912CU 366
- RS Stock No.:
- 308-295
- Mfr. Part No.:
- N9912CU-366
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,789.20
(exc. VAT)
€2,200.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,789.20 |
*price indicative
- RS Stock No.:
- 308-295
- Mfr. Part No.:
- N9912CU-366
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Models N99XXC | |
| Software Name | PathWave BenchVue Software | |
| Version | N9912CU 366 | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Models N99XXC | ||
Software Name PathWave BenchVue Software | ||
Version N9912CU 366 | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies Lightweight and portable handheld analyzer designed to withstand tough working conditions. Powered by a battery, it is ideal for making precise measurements on RF devices, including cables, antennas, filters, amplifiers, and signal/spectrum analysis. Its durable design ensures reliable performance in demanding environments while maintaining portability and ease of use.
User Friendly Design
Battery Powered
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Related links
- Keysight Technologies PathWave BenchVue Software Software for Use with Various Keysight Instrumentation, Version v1.0
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2911C Series Precision
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2912C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2901C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2901CL Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2902C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2910CL Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV0004B
