Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV0004B

Subtotal (1 unit)*

€294.85

(exc. VAT)

€362.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.85

*price indicative

RS Stock No.:
250-3391
Mfr. Part No.:
BV0004B+R-X53-001-A+R-X63-001-L
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

BV0004B

Minimum Software Requirement

Windows 10, Windows 8, Windows 8.1

Minimum System Requirement

1GB RAM, 1 GHz

Software Name

PathWave BenchVue Software

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies PathWave BenchVue Oscilloscopes App helps with oscilloscope controls, quickly build automated tests, capture screen images and log data measurements for more efficient analysis. It provides you with oscilloscope controls to capture screen images and log data measurements for more efficient analysis. The User can connect and control your power supplies through the cloud. This app allows you to export data to popular tools, such as MATLAB, Microsoft Excel, or Microsoft Word for further analysis. Keysight’s BenchVue software platform provides access to a wide array of instrument control, automation and analysis apps with different capabilities to enhance your productivity. These capabilities vary based on the functionality of the types of instruments, apps, and models that are connected to your PC running BenchVue software.

Instrument control and measurements

Get screen images and trace data

Log measurements with graphing

Limit testing and alerts

High resolution

User-friendly Interface

License Types - Fixed Node Locked

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy