Keysight Technologies Plug Socket Oscilloscope Software for Use with LIN, SENT, CAN FD, CAN, CAN XL
- RS Stock No.:
- 308-298
- Mfr. Part No.:
- HD300EMBA
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,299.00
(exc. VAT)
€2,827.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,299.00 |
*price indicative
- RS Stock No.:
- 308-298
- Mfr. Part No.:
- HD300EMBA
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | LIN, SENT, CAN FD, CAN, CAN XL | |
| Software Name | Plug Socket | |
| Languages Available | Italian, French, German, English, Traditional Chinese, Japanese, Korean, Simplified Chinese | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With LIN, SENT, CAN FD, CAN, CAN XL | ||
Software Name Plug Socket | ||
Languages Available Italian, French, German, English, Traditional Chinese, Japanese, Korean, Simplified Chinese | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies Embedded software package for the Keysight InfiniiVision HD3 Series oscilloscopes enables protocol triggering and decoding for common serial buses used for embedded and mixed signal designs. Capture any errors on your serial bus with an uncompromised waveform update rate combined with our hardware based decoding.
Achieve accurate and fast solution
View multiple bus decode triggers with lister display
Time correlate on screen serial decode with serial data waveforms
Related links
- Keysight Technologies Plug Socket Oscilloscope Software for Use with CAN FD SENT CAN
- Keysight Technologies Plug Socket Oscilloscope Software for Use with InfiniiVision 300 HD Series
- Keysight Technologies Straight Coaxial Adapter Type N Socket to SMA Plug 12.4GHz
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202G, DSOX1202A
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202A, DSOX1202G
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202A Version Bandwidth
- Keysight Technologies Automotive Software Package Oscilloscope Software, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software, Version 7.4
