Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
- RS Stock No.:
- 182-8415
- Distrelec Article No.:
- 301-85-767
- Mfr. Part No.:
- D1200BW1A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€436.00
(exc. VAT)
€536.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.00 |
*price indicative
- RS Stock No.:
- 182-8415
- Distrelec Article No.:
- 301-85-767
- Mfr. Part No.:
- D1200BW1A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | DSOX1204A Oscilloscopes, DSOX1204G Oscilloscopes | |
| Software Name | Bandwidth Upgrade | |
| Number of Licences | 1 | |
| Languages Available | English, Simplified Chinese, Spanish, Traditional Chinese, Japanese, German, Russian, Czech, Korean, Italian, Thai, Polish, Turkish, French, Portuguese | |
| Standards/Approvals | IEC 61326-1:2005/EN 61326-1:2013 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With DSOX1204A Oscilloscopes, DSOX1204G Oscilloscopes | ||
Software Name Bandwidth Upgrade | ||
Number of Licences 1 | ||
Languages Available English, Simplified Chinese, Spanish, Traditional Chinese, Japanese, German, Russian, Czech, Korean, Italian, Thai, Polish, Turkish, French, Portuguese | ||
Standards/Approvals IEC 61326-1:2005/EN 61326-1:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Keysight Technologies Oscilloscope Software
The Keysight Technologies is for upgrade bandwidth used for DSOX1204A/G series oscilloscopes. It upgrades bandwidth from 70MHz to 100MHz.
Applications
• Research and development laboratory
• Repair and maintenance
• Calibration laboratory and automatic production test
Applications
• Research and development laboratory
• Repair and maintenance
• Calibration laboratory and automatic production test
Note
Manufacturers Warranty
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
- Keysight Technologies Decode and Analysis Software Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
