Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- RS Stock No.:
- 182-8417
- Distrelec Article No.:
- 301-85-769
- Mfr. Part No.:
- D1200BW3A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€436.00
(exc. VAT)
€536.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.00 |
*price indicative
- RS Stock No.:
- 182-8417
- Distrelec Article No.:
- 301-85-769
- Mfr. Part No.:
- D1200BW3A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | DSOX1204G Oscilloscopes, DSOX1204A Oscilloscopes | |
| Software Name | Bandwidth Upgrade | |
| Number of Licences | 1 | |
| Languages Available | Czech, German, Traditional Chinese, Polish, Japanese, Italian, French, Portuguese, Spanish, English, Thai, Russian, Korean, Turkish, Simplified Chinese | |
| Standards/Approvals | IEC 61326-1:2005/EN 61326-1:2013 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With DSOX1204G Oscilloscopes, DSOX1204A Oscilloscopes | ||
Software Name Bandwidth Upgrade | ||
Number of Licences 1 | ||
Languages Available Czech, German, Traditional Chinese, Polish, Japanese, Italian, French, Portuguese, Spanish, English, Thai, Russian, Korean, Turkish, Simplified Chinese | ||
Standards/Approvals IEC 61326-1:2005/EN 61326-1:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope Software
The Keysight Technologies is for upgrade bandwidth used for DSOX1204A/G series oscilloscopes. It upgrades bandwidth from 100MHz to 200MHz.
Applications
• Research and development laboratory
• Repair and maintenance
• Calibration laboratory and automatic production test
Applications
• Research and development laboratory
• Repair and maintenance
• Calibration laboratory and automatic production test
Note
Manufacturers Warranty
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
