Keysight Technologies USB 2.0 Triggering and Analysis Oscilloscope Software, Version 7.4
- RS Stock No.:
- 221-7776
- Distrelec Article No.:
- 302-20-682
- Mfr. Part No.:
- D6000USBB
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,612.00
(exc. VAT)
€4,442.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,612.00 |
*price indicative
- RS Stock No.:
- 221-7776
- Distrelec Article No.:
- 302-20-682
- Mfr. Part No.:
- D6000USBB
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| Minimum System Requirement | USB 2.0 | |
| Software Name | USB 2.0 Triggering and Analysis | |
| Version | 7.4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
Minimum System Requirement USB 2.0 | ||
Software Name USB 2.0 Triggering and Analysis | ||
Version 7.4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies D6000USBB is USB Software Package for Keysights InfiniiVision oscilloscopes enables USB 2.0 low, full, and hi speed protocol triggering and decode, as well as USB PD that is Power Delivery trigger and decode. This package also enables other advanced analysis capabilities including USB 2.0 automated signal quality testing, jitter analysis, mask testing, and frequency response analysis
Serial decode trace time correlated with USB waveforms
Compatible with segmented memory acquisition with decoding on every captured packet
Precision differential probes available
Note
Manufacturers Warranty
Related links
- Keysight Technologies USB 2.0 Triggering and Analysis Oscilloscope Software, Version 7.4
- Keysight Technologies USB Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software, Version 7.4
- Keysight Technologies Power Measurement and Analysis Application Oscilloscope Software, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with P9240, Version 7.4
- Keysight Technologies BS1363 Oscilloscope Software, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software, Version 7.4
