Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with 3000A, Version 7.4

Subtotal (1 unit)*

€1,719.00

(exc. VAT)

€2,114.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,719.00

*price indicative

RS Stock No.:
221-7759
Distrelec Article No.:
302-20-666
Mfr. Part No.:
D3000GENB
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

3000A

Minimum System Requirement

RS232

Software Name

Embedded Analysis Software

Version

7.4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies D3000GENB is embedded software package for Keysight InfiniiVision 3000 X series oscilloscopes enables protocol triggering and decode for a broad range of the most common serial buses used today for embedded and mixed signal designs.

Perform 2 wire, 3 wire and 4 wire SPI serial protocol trigger and analysis

On-screen serial decode time-correlated with the serial data waveforms

This package enables I²C, SPI, RS232 or 422 or 485 or UART serial trigger and decode and hardware based pass or fail mask limit testing

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy