Keysight Technologies Arbitrary Waveform Generator Oscilloscope Software for Use with 4000 X-Series Oscilloscopes

Subtotal (1 unit)*

€1,260.00

(exc. VAT)

€1,549.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,260.00

*price indicative

RS Stock No.:
265-8559
Mfr. Part No.:
DSOX4WAVEGEN2
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

4000 X-Series Oscilloscopes

Software Name

Arbitrary Waveform Generator

Languages Available

Korean, Russian, English, Japanese, German, French, Czech, Spanish, Turkish, Polish, Simplified Chinese, Italian, Thai, Traditional Chinese, Portuguese

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies 4000 X-Series offer the industry’s first dual-channel, integrated 20-MHz function/arbitrary waveform generator. The integrated generator provides stimulus output of sine, square, ramp, pulse, DC, noise, sine cardinal (sinc), exponential rise, exponential fall, cardiac, Gaussian pulse, and arbitrary waveforms (AWG) to your device under test. Signal modulation capability is also available.

Amplitude and frequency modulation capability

Store scope waveforms directly into WaveGen AWG memory with one button press

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy