Keysight Technologies Arbitrary Waveform Generator Oscilloscope Software for Use with 6000 X-Series Oscilloscope

Subtotal (1 unit)*

€1,618.00

(exc. VAT)

€1,990.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,618.00

*price indicative

RS Stock No.:
265-8574
Distrelec Article No.:
301-85-802
Mfr. Part No.:
DSOX6WAVEGEN2
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

6000 X-Series Oscilloscope

Software Name

Arbitrary Waveform Generator

Languages Available

Italian, German, French, Russian, English, Korean, Spanish, Japanese, Portuguese, Chinese

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies an optional integrated dual-channel 20-MHz function/arbitrary waveform generator is available for the 6000 X-Series. The integrated generator can provide stimulus outputs of sine, square, ramp, pulse, DC, noise, sine, cardinal (sinc), exponential rise, exponential fall, cardiac, Gaussian pulse and arbitrary waveforms to your device under test. Signal modulation capability is also available.

Amplitude and frequency modulation capability

Arbitrary waveform generation

Store oscilloscope waveforms directly into WaveGen AWG memory with one button press

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy