Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4762
- Mfr. Part No.:
- D9010AGGC
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-4762
- Mfr. Part No.:
- D9010AGGC
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | Same Version of The Compliance App On All The Machine That Need to Participate In A Run | |
| Software Name | Compliance Test Software | |
| Number of Licences | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement Same Version of The Compliance App On All The Machine That Need to Participate In A Run | ||
Software Name Compliance Test Software | ||
Number of Licences 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Compliance Test Software Measurement Server and the capability to offload the measurements from the compliance test software running on an oscilloscope to one or multiple virtual machines or measurement servers. This allows continuous data acquisition and computation of the test result to run in parallel, reducing the overall test time. Significant improvement in test and measurement speed can be achieved using the D9010AGGC Compliance Test Software Measurement Server.
Supports Keysight high speed digital compliance test software
Provides scalable computation/processing capabilities
Test time can be further reduced with multiple physical PCs or virtual machines setup
Provides scalable acquisition capabilities
Test time can be further reduced with continuous waveform acquisitions through multiple oscilloscopes
Enables effective and optimized utilization of available resources
Enables test sequencing, execution, result collection, and report generation through a single machine
Note
Manufacturers Warranty
Related links
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series v1.0,
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies XAUI Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Ethernet Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Power Supply Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Electrical TX Test Validation Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies InfiniiScan Event Identification Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies User Defined Application Software Oscilloscope Software for Use with Infiniium Series
