Keysight Technologies Power Supply Test Software Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4794
- Mfr. Part No.:
- D9010PWRA
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,177.56
(exc. VAT)
€5,138.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,177.56 |
*price indicative
- RS Stock No.:
- 283-4794
- Mfr. Part No.:
- D9010PWRA
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Software Name | Power Supply Test Software | |
| Standards/Approvals | IEC 6100032 standards | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Software Name Power Supply Test Software | ||
Standards/Approvals IEC 6100032 standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Power supply analysis software (input, switching, output, SOA) for Infiniium oscilloscopes. The broad range of automated power supply characterization measurements includes critical frequency response measurements such as power supply rejection ratio (PSRR) and control loop response (Bode plots). The Infiniium MXR-Series and EXR-Series oscilloscopes also support multi-channel waveform mask testing for detailed analysis of supply system turn-on/turn-off testing of up to 8 power supply lines.
Current harmonics analysis
Switching device analysis
Modulation analysis
Note
Manufacturers Warranty
Related links
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series v1.0,
- Keysight Technologies Power Integrity Analysis Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies XAUI Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Ethernet Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Electrical TX Test Validation Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies InfiniiScan Event Identification Software Oscilloscope Software for Use with Infiniium Series
