Keysight Technologies Type J Oscilloscope Software for Use with Infiniium Series
- RS Stock No.:
- 283-4778
- Mfr. Part No.:
- D9010EKRP
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€18,745.51
(exc. VAT)
€23,056.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18,745.51 |
*price indicative
- RS Stock No.:
- 283-4778
- Mfr. Part No.:
- D9010EKRP
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Software Name | Type J | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Software Name Type J | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Link Training Decode and Trigger Software for Infiniium Oscilloscopes. The Infiniium protocol decoder software is designed to work with 10GBase-KR Ethernet technologies. It also comes with the unique ability to identify PRBS signal lengths to verify the correct signals are being passed though the DUT.
Setup wizard for quick setup, configuration and test
Packet-level decode of primitives as well as link and transaction layers
Serial data analysis with 64b/66b bit streams
Differential Manchester Encoding (DME) capability for link training decode
Training Frame Decode
Serial data analysis with PRBS detect
Decode of scrambled and unscrambled symbols
Quad-directional symbol and packet level decode
Simultaneous display of packet/symbol lists and waveform overlay
Note
Manufacturers Warranty
Related links
- Keysight Technologies Type F - German Schuko Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies CEE Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies User Defined Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Power Integrity Analysis Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies XAUI Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
