Keysight Technologies Type F - German Schuko Oscilloscope Software for Use with Infiniium Series

Subtotal (1 unit)*

€26,677.60

(exc. VAT)

€32,813.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26,677.60

*price indicative

RS Stock No.:
283-4799
Mfr. Part No.:
D9010USBP
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Software

For Use With

Infiniium Series

Minimum System Requirement

25 GHz

Software Name

Type F - German Schuko

Standards/Approvals

USB 3.x, USB 2.0, eUSB2, and DisplayPort 2.1 AUX, USB4

RoHS Status: Exempt

COO (Country of Origin):
US
The Keysight Technologies USB 2.0, eUSB2,USB 3.x, USB4, DisplayPort 2.1 AUX Protocol Trigger and Decode and gives you the ability to trigger and decode on all speeds of USB signals: USB 2.0, eUSB2, USB 3.x, USB4, and DisplayPort 2.1 AUX Channel. Support for future specifications will be added for those with an active support subscription.

Easy access to setup with a dedicated Serial Decode front panel key

Save time and eliminate errors by viewing packets at the protocol level on the physical waveform, or in tabular or graphical format

Easy to use search and navigate tools allow you to search through long sets of data and find specific packets of interest on the serial bus

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy