Keysight Technologies C19 Oscilloscope Software for Use with Infiniium Series, Version CSI-2 v1.3 DSI-2 v1.0
- RS Stock No.:
- 283-4787
- Mfr. Part No.:
- D9010MCDP
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,711.51
(exc. VAT)
€5,795.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,711.51 |
*price indicative
- RS Stock No.:
- 283-4787
- Mfr. Part No.:
- D9010MCDP
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | Software version 6.30 or higher | |
| Software Name | C19 | |
| Version | CSI-2 v1.3 DSI-2 v1.0 | |
| Standards/Approvals | MIPI Alliance’s physical layer (PHY) standards | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement Software version 6.30 or higher | ||
Software Name C19 | ||
Version CSI-2 v1.3 DSI-2 v1.0 | ||
Standards/Approvals MIPI Alliance’s physical layer (PHY) standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies MIPI C-PHY and D-PHY protocol trigger and decode software for Infiniium oscilloscopes. MIPI serial buses are the backbone for communication in mobile products. The serial bus interface provides content-rich points for debug and test. However, since these protocols transfer bits serially, using a traditional oscilloscope has limitations. Manually converting captured 1s and 0s to protocol requires significant effort, cant be done in real-time, and includes potential for human error. As well, traditional scope triggers are not sufficient for specifying protocol-level conditions.
Protocol searching
Protocol decode
Note
Manufacturers Warranty
Related links
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series v1.0,
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series, Version 4.21.0.0
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series 11.Xx
- Keysight Technologies BNC Oscilloscope Software for Use with Infiniium Series SATA, SAS
- Keysight Technologies PathWave BenchVue Software Software for Use with Various Keysight Instrumentation, Version v1.0
- Keysight Technologies N8900A Infiniium Offline PC-based Oscilloscope Analysis Software Oscilloscope Software for Use
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Oscilloscope Software for Use with Infiniium Series
