Keysight Technologies BNC Oscilloscope Software for Use with Infiniium Series, Version PCIe Gen1 Through Gen4, SATA, SAS
- RS Stock No.:
- 283-4792
- Mfr. Part No.:
- D9010PCIP
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€16,229.72
(exc. VAT)
€19,962.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,229.72 |
*price indicative
- RS Stock No.:
- 283-4792
- Mfr. Part No.:
- D9010PCIP
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | Infiniium Series | |
| Minimum Software Requirement | Operating software revision 6.30 or higher | |
| Software Name | BNC | |
| Version | PCIe Gen1 Through Gen4, SATA, SAS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With Infiniium Series | ||
Minimum Software Requirement Operating software revision 6.30 or higher | ||
Software Name BNC | ||
Version PCIe Gen1 Through Gen4, SATA, SAS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies PCI Express and SATA/SAS Protocol Trigger/Decode for Infiniium oscilloscopes. It is a powerful software package with the ability to trigger and decode two of the most important protocols to date. PCIe Gen1 through Gen4 and SATA/SAS. Compatible with a wide range of Infiniium oscilloscopes from Keysight, the latest UXR B-Series, to the legendary Z, V, and 90000-Series lineup. This software provides you with a quick and simple way to isolate signal integrity problems from a logic-level perspective caused by coding errors on bi-directional serial data streams. This capability allows you to test, debug, and characterize your designs to the logic and link layer.
Get access to a rich set of integrated protocol-level triggers
Save time and eliminate errors by viewing packets at the protocol level
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series, Version 4.21.0.0
- Keysight Technologies Compliance Test Software Oscilloscope Software for Use with Infiniium Series v1.0,
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series 11.Xx
- Keysight Technologies C19 Oscilloscope Software for Use with Infiniium Series, Version CSI-2 v1.3 DSI-2 v1.0
- Keysight Technologies Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Compliance Test Application Software Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with Infiniium Series
- Keysight Technologies CEE Oscilloscope Software for Use with Infiniium Series
