Teledyne LeCroy T3DSO4000L-HD Series, 500 MHz Bench Oscilloscope, 20 Channels
- RS Stock No.:
- 142-208
- Distrelec Article No.:
- 304-27-385
- Mfr. Part No.:
- T3DSO4054L-HD
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€16,330.00
(exc. VAT)
€20,085.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,330.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 142-209
Each
€16,450.06
(exc. VAT)
€20,233.57
(inc. VAT)
- RS Stock No.:
- 142-208
- Distrelec Article No.:
- 304-27-385
- Mfr. Part No.:
- T3DSO4054L-HD
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 20 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 500Mpts | |
| Interface Type | USB | |
| Series | T3DSO4000L-HD | |
| Width | 421mm | |
| Height | 86mm | |
| Depth | 391mm | |
| Standards/Approvals | No | |
| Rise Time | 550ps | |
| Minimum Time Base | 0.5ns/div | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 20 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 500Mpts | ||
Interface Type USB | ||
Series T3DSO4000L-HD | ||
Width 421mm | ||
Height 86mm | ||
Depth 391mm | ||
Standards/Approvals No | ||
Rise Time 550ps | ||
Minimum Time Base 0.5ns/div | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Low profile oscilloscope features 4 channel models with analogue bandwidth option from 500 MHz to 2 GHz. The low profile form factor combined with 12 bit high resolution ADCs and low noise front end provides an impressive noise performance to cover a wide range of measurement applications.
Low noise floor
12 bit Vertical resolution
New generation of high speed display technology
History waveform Record function
Built in 25 MHz function or arbitrary waveform generator
Related links
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels, UKAS
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels, RSCAL
- Teledyne LeCroy T3DSO4000L-HD Series 16 Channels, RSCAL
- Teledyne LeCroy T3DSO4000L-HD Series 16 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 16 Channels, UKAS
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels, RSCAL
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels


