Teledyne LeCroy T3DSO4000L-HD Series, 500 MHz Bench Oscilloscope, 16 Channels
- RS Stock No.:
- 142-269
- Distrelec Article No.:
- 304-27-386
- Mfr. Part No.:
- T3DSO4058L-HD
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€30,190.00
(exc. VAT)
€37,133.70
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €30,190.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 142-270
Each
€30,332.68
(exc. VAT)
€37,309.20
(inc. VAT)
- RS Stock No.:
- 142-269
- Distrelec Article No.:
- 304-27-386
- Mfr. Part No.:
- T3DSO4058L-HD
- Manufacturer:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 16 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | USB, Ethernet | |
| Memory Depth | 500Mpts | |
| Series | T3DSO4000L-HD | |
| Standards/Approvals | CAN/CSA C22.2 61010-1:2012/A1:201811, CAN/CSA C22.2 61010-2-030:2018, IEC 61000411/EN 61000411, RoHS, UL 61010-1:2012/R:201811, UL 61010-2-030:2018 | |
| Width | 421mm | |
| Height | 86mm | |
| Vertical Resolution | 12 bit | |
| Maximum Vertical Sensitivity | 10mV/div | |
| Rise Time | 550ps | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 16 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface Type USB, Ethernet | ||
Memory Depth 500Mpts | ||
Series T3DSO4000L-HD | ||
Standards/Approvals CAN/CSA C22.2 61010-1:2012/A1:201811, CAN/CSA C22.2 61010-2-030:2018, IEC 61000411/EN 61000411, RoHS, UL 61010-1:2012/R:201811, UL 61010-2-030:2018 | ||
Width 421mm | ||
Height 86mm | ||
Vertical Resolution 12 bit | ||
Maximum Vertical Sensitivity 10mV/div | ||
Rise Time 550ps | ||
Minimum Vertical Sensitivity 5mV/div | ||
- COO (Country of Origin):
- CN
Related links
- Teledyne LeCroy T3DSO4000L-HD Series 16 Channels, UKAS
- Teledyne LeCroy T3DSO4000L-HD Series 16 Channels, RSCAL
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels, RSCAL
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels, UKAS
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 24 Channels
- Teledyne LeCroy T3DSO4000L-HD Series 24 Channels, UKAS
- Teledyne LeCroy T3DSO4000L-HD Series 20 Channels


