Rohde & Schwarz R&SRTB 2 Series, RTB22-200, 200 MHz Bench Oscilloscope, 18 Channels, UKAS
- RS Stock No.:
- 278-340
- Mfr. Part No.:
- RTB22-200
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€3,196.98
(exc. VAT)
€3,932.29
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,196.98 |
*price indicative
- RS Stock No.:
- 278-340
- Mfr. Part No.:
- RTB22-200
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 18 | |
| Model Number | RTB22-200 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Memory Depth | 16kpts | |
| Series | R&SRTB 2 | |
| Height | 220mm | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Width | 390mm | |
| Display Type | Capacitive Touch Display | |
| Rise Time | 5ns | |
| Maximum Time Base | 500s/div | |
| Minimum Time Base | 1ns/div | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 18 | ||
Model Number RTB22-200 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Memory Depth 16kpts | ||
Series R&SRTB 2 | ||
Height 220mm | ||
Depth 152mm | ||
Standards/Approvals No | ||
Width 390mm | ||
Display Type Capacitive Touch Display | ||
Rise Time 5ns | ||
Maximum Time Base 500s/div | ||
Minimum Time Base 1ns/div | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz Oscilloscope has the capabilities for a logic analyser waveform and digital voltmeter. Dedicated operating modes for frequency analysis and mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient and satisfies the all important rule of investment protection at a very attractive price.
10 Bit Analog to digital converter
20 Mpts memory depth
25.7 cm touch display with 1280x800 pixel
1 channel waveform generator and pattern generator
Related links
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 100 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz R&SRTB 2 Series 100 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 100 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope RSCAL

