Rohde & Schwarz R&SRTB 2 Series, RTB22-300, 300 MHz Bench Oscilloscope, 18 Channels, RSCAL
- RS Stock No.:
- 278-350
- Mfr. Part No.:
- RTB22-300
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€4,491.95
(exc. VAT)
€5,525.10
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,491.95 |
*price indicative
- RS Stock No.:
- 278-350
- Mfr. Part No.:
- RTB22-300
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 300MHz | |
| Number of Channels | 18 | |
| Model Number | RTB22-300 | |
| Oscilloscope Type | Bench | |
| Memory Depth | 16kpts | |
| Interface Type | USB | |
| Series | R&SRTB 2 | |
| Width | 390mm | |
| Standards/Approvals | No | |
| Height | 220mm | |
| Depth | 152mm | |
| Calibrated | RSCAL | |
| Maximum Time Base | 500s/div | |
| Display Type | Capacitive Touch Display | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 300MHz | ||
Number of Channels 18 | ||
Model Number RTB22-300 | ||
Oscilloscope Type Bench | ||
Memory Depth 16kpts | ||
Interface Type USB | ||
Series R&SRTB 2 | ||
Width 390mm | ||
Standards/Approvals No | ||
Height 220mm | ||
Depth 152mm | ||
Calibrated RSCAL | ||
Maximum Time Base 500s/div | ||
Display Type Capacitive Touch Display | ||
Minimum Time Base 1ns/div | ||
Rise Time 5ns | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz Oscilloscope has the capabilities for a logic analyser waveform and digital voltmeter. Dedicated operating modes for frequency analysis and mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient and satisfies the all important rule of investment protection at a very attractive price.
10 Bit Analog to digital converter
20 Mpts memory depth
25.7 cm touch display with 1280x800 pixel
1 channel waveform generator and pattern generator
Related links
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 300 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 100 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 100 MHz Bench Oscilloscope, 18 Channels
- Rohde & Schwarz R&SRTB 2 Series 200 MHz Bench Oscilloscope UKAS
- Rohde & Schwarz R&SRTB 2 Series 100 MHz Bench Oscilloscope UKAS

