Chauvin Arnoux CA Series, CA 922, 20 MHz Handheld Digital Oscilloscope, 2 Channels
- RS Stock No.:
- 298-879
- Mfr. Part No.:
- P01192200
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€1,586.71
(exc. VAT)
€1,951.65
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,586.71 |
*price indicative
- RS Stock No.:
- 298-879
- Mfr. Part No.:
- P01192200
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 2 | |
| Model Number | CA 922 | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Series | CA | |
| Standards/Approvals | No | |
| Battery Type | Rechargeable Nickel-Metal Hydride | |
| Battery Life | 8h | |
| Display Type | TFT Colour | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Digital Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 2 | ||
Model Number CA 922 | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Series CA | ||
Standards/Approvals No | ||
Battery Type Rechargeable Nickel-Metal Hydride | ||
Battery Life 8h | ||
Display Type TFT Colour | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux HANDSCOPE CA 922 is a shockproof, portable oscilloscope designed to fit comfortably in one hand. This ergonomic instrument features a TFT color screen with LED backlighting for precise data display. To simplify usage, intuitive pictograms and integrated multilingual help are available at all times. Isolated USB communication with the SCPI protocol is available. This makes it simple to program the instrument remotely with the SX-METRO software. These products have been developed using an Eco-Design approach to reduce their environmental impact. 3-year warranty.
20 MHz oscilloscope with 2 totally-isolated 600 V CAT III channels
20 MHz bandwidth, 2 GS/s in ETS mode, 50 MS/s in one-shot mode on each channel
Measurement range 5 mV to 200 V/div and 25 ns to 200 s/div
Independent 8,000-count multimeter with power measurements
Built-in 31-order harmonic analyzer (fundamental between 40 and 450 Hz)
2 MB of data storage for recording
Ability to store graphic recordings of 2,700 measurements (from 5 minutes to 1 month) in multimeter mode
Related links
- Chauvin Arnoux CA Series 20 MHz Handheld Digital Oscilloscope UKAS
- Chauvin Arnoux CA Series 20 MHz Handheld Digital Oscilloscope RSCAL
- Chauvin Arnoux CA Series 40 MHz Handheld Digital Oscilloscope, 2 Channels
- Chauvin Arnoux CA Series 40 MHz Handheld Digital Oscilloscope RSCAL
- Chauvin Arnoux CA Series 40 MHz Handheld Digital Oscilloscope UKAS
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope, 2 Channels
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope RSCAL
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope UKAS

