Chauvin Arnoux CA Series, CA 942, 40 MHz Handheld Digital Oscilloscope, 2 Channels
- RS Stock No.:
- 298-891
- Mfr. Part No.:
- P01194200
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€1,759.42
(exc. VAT)
€2,164.09
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,759.42 |
*price indicative
- RS Stock No.:
- 298-891
- Mfr. Part No.:
- P01194200
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Model Number | CA 942 | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Memory Depth | 2.5kpts | |
| Interface Type | USB | |
| Screen Size | 3.5 in | |
| Series | CA | |
| Standards/Approvals | No | |
| Power Source | USB, Battery | |
| Display Type | LCD | |
| Vertical Resolution | 9 bit | |
| Battery Type | Nickel-Metal Hydride | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Digital Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Model Number CA 942 | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Memory Depth 2.5kpts | ||
Interface Type USB | ||
Screen Size 3.5 in | ||
Series CA | ||
Standards/Approvals No | ||
Power Source USB, Battery | ||
Display Type LCD | ||
Vertical Resolution 9 bit | ||
Battery Type Nickel-Metal Hydride | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux HANDSCOPE CA 942 is a shockproof, IP54-rated portable oscilloscope that fits comfortably in one hand. This ergonomic instrument features a TFT color screen with LED backlighting, ensuring precise data display. For user convenience, intuitive pictograms and integrated multilingual help are always available. Isolated USB communication with the SCPI protocol is available. This makes it simple to program the instrument remotely with the SX-METRO software. These products have been developed using an Eco-Design approach to reduce their environmental impact. 3-year warranty.
40 MHz oscilloscope with 2 totally-isolated 600 V CAT III channels
40 MHz bandwidth, 2 GS/s sampling rate
Measurement range 5 mV to 200 V/div and 25 ns to 200 s/div
Independent 8,000-count multimeter with power measurements
Built-in 31-order harmonic analyzer (fundamental between 40 and 450 Hz)
2 MB of data storage available for recording
Capability to store graphic recordings of 2,700 measurements (5 minutes to 1 month) in multimeter mode
Related links
- Chauvin Arnoux CA Series 40 MHz Handheld Digital Oscilloscope RSCAL
- Chauvin Arnoux CA Series 40 MHz Handheld Digital Oscilloscope UKAS
- Chauvin Arnoux CA Series 20 MHz Handheld Digital Oscilloscope, 2 Channels
- Chauvin Arnoux CA Series 20 MHz Handheld Digital Oscilloscope UKAS
- Chauvin Arnoux CA Series 20 MHz Handheld Digital Oscilloscope RSCAL
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope, 2 Channels
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope, 2 Channels
- BK Precision 2510B Series 200 MHz Handheld Digital Oscilloscope, 2 Channels

