PicoScope 3000E Series, 500 MHz Mixed Signal Oscilloscope 4-Channel
- RS Stock No.:
- 303-257
- Mfr. Part No.:
- PicoScope 3418E MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€4,794.65
(exc. VAT)
€5,897.42
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,794.65 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 303-260
Each
€4,952.99
(exc. VAT)
€6,092.18
(inc. VAT)
- RS Stock No.:
- 303-257
- Mfr. Part No.:
- PicoScope 3418E MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Mixed Signal | |
| Series | PicoScope 3000E | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Height | 173mm | |
| Length | 221mm | |
| Maximum Time Base | 5000s/div | |
| Vertical Resolution | 14 bit | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 925ps | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Mixed Signal | ||
Series PicoScope 3000E | ||
Width 30mm | ||
Standards/Approvals No | ||
Height 173mm | ||
Length 221mm | ||
Maximum Time Base 5000s/div | ||
Vertical Resolution 14 bit | ||
Minimum Time Base 1ns/div | ||
Rise Time 925ps | ||
- COO (Country of Origin):
- GB
The Pico Technology oscilloscope package designed for various testing needs. It features a 4-channel oscilloscope with an additional 16 digital channels and a bandwidth of 500MHz. The kit includes all necessary probes and probe adapters to ensure optimal performance.
Pico Scope 3000E Series oscilloscope
TA532 USB-C to USB-C cable, 1.8 m
TA534 USB-A to USB-C cable, 0.9 m
MSO cable and 2 x TA139 set of MSO clips (MSO models only)
Related links
- Pico Technology 3000E Series UKAS
- Pico Technology 3000E Series RSCAL
- Pico Technology 3000E Series, 350 MHz Mixed Signal Oscilloscope 16-Channel
- Pico Technology 3000E Series RSCAL
- Pico Technology 3000E Series UKAS
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 20 Channels


