PicoScope 3000E Series, 350 MHz Mixed Signal Oscilloscope 16-Channel
- RS Stock No.:
- 303-246
- Mfr. Part No.:
- PicoScope 3417E MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€3,919.15
(exc. VAT)
€4,820.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,919.15 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 303-248
Each
€4,077.49
(exc. VAT)
€5,015.31
(inc. VAT)
- RS Stock No.:
- 303-246
- Mfr. Part No.:
- PicoScope 3417E MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 16 | |
| Oscilloscope Type | Mixed Signal | |
| Interface Type | USB | |
| Series | PicoScope 3000E | |
| Length | 221mm | |
| Standards/Approvals | EN 61010, EN 61010-1, EN 61326-1, REACH, RoHS, WEEE | |
| Height | 173mm | |
| Width | 30mm | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 5000s/div | |
| Vertical Resolution | 10 bit, 14 bit HD | |
| Power Source | USB | |
| Rise Time | 1.2ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 16 | ||
Oscilloscope Type Mixed Signal | ||
Interface Type USB | ||
Series PicoScope 3000E | ||
Length 221mm | ||
Standards/Approvals EN 61010, EN 61010-1, EN 61326-1, REACH, RoHS, WEEE | ||
Height 173mm | ||
Width 30mm | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 5000s/div | ||
Vertical Resolution 10 bit, 14 bit HD | ||
Power Source USB | ||
Rise Time 1.2ns | ||
- COO (Country of Origin):
- GB
The Pico Technology oscilloscope package designed for various testing needs. It features a 4-channel oscilloscope with an additional 16 digital channels and a bandwidth of 350MHz. The kit includes all necessary probes and probe adapters to ensure optimal performance.
Pico Scope 3000E Series oscilloscope
TA532 USB-C to USB-C cable, 1.8 m
TA534 USB-A to USB-C cable, 0.9 m
MSO cable and 2 x TA139 set of MSO clips (MSO models only)
Related links
- Pico Technology 3000E Series RSCAL
- Pico Technology 3000E Series UKAS
- Pico Technology 3000E Series, 500 MHz Mixed Signal Oscilloscope 4-Channel
- Pico Technology 3000E Series UKAS
- Pico Technology 3000E Series RSCAL
- Pico Technology 6000E Series, 3 GHz Mixed Signal Oscilloscope 16-Channel
- Pico Technology PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 3000 Series, 50 MHz PC Based Oscilloscope 16-Channel


