Rohde & Schwarz MXO34-1PK Series, 100 MHz Mixed Signal Oscilloscope, 4 Channels
- RS Stock No.:
- 765-559
- Mfr. Part No.:
- MXO34-1PK
- Manufacturer:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
€5,519.45
(exc. VAT)
€6,788.92
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,519.45 |
*price indicative
- RS Stock No.:
- 765-559
- Mfr. Part No.:
- MXO34-1PK
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Mixed Signal | |
| Memory Depth | 500Mpts | |
| Interface Type | HDMI | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 11.6 in | |
| Series | MXO34-1PK | |
| Depth | 163mm | |
| Height | 233mm | |
| Width | 375mm | |
| Waveform Refresh Rate | 4500000waveforms/s | |
| Vertical Resolution | 12-bit | |
| Rise Time | 3.5ns | |
| Display Type | High Efficiency Display | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Mixed Signal | ||
Memory Depth 500Mpts | ||
Interface Type HDMI | ||
Sample Rate Random 5G samples/s | ||
Screen Size 11.6 in | ||
Series MXO34-1PK | ||
Depth 163mm | ||
Height 233mm | ||
Width 375mm | ||
Waveform Refresh Rate 4500000waveforms/s | ||
Vertical Resolution 12-bit | ||
Rise Time 3.5ns | ||
Display Type High Efficiency Display | ||
- COO (Country of Origin):
- CZ
The Rohde & amp; Schwarz MXO 3 Oscilloscope delivers fast and precise measurements in a small package. Instantly see more signal detail with the worlds highest acquisition rate and real time signal capture of up to 99%. Capture every detail with clarity and confidence thanks to 12-bit ADC resolution at all sample rates, enhanced 18-bit HD mode, Advanced digital triggering and 125 Mpoints of standard memory. Save space without sacrificing usability, enjoy the brilliant 11.6 inch Full HD display and seamless integration into any setup with just 5U rack height across all models.
Instantly see all signal activity to better understand your system
Catch rare signal anomalies
See all signal variations, including subtle changes
Get a sharper and more accurate system overview
See the smallest details even for larger signals
Retain fast sample rates when capturing nanoseconds or milliseconds of time
Replace speculation and persistent doubt with certainty
Compact enough to work anywhere
Related links
- Rohde & Schwarz R&S®MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 16 Channels
- Rohde & Schwarz R&S®MXO 3 Series 4 Channels
- Rohde & Schwarz MXO 3 Series 4 Channels
- Rohde & Schwarz MXO 3 Series 4 Channels
- Rohde & Schwarz R&S®MXO 3 Series 4 Channels
- Tektronix MSO24 Series 16 Channels
- Tektronix MSO24 Series 16 Channels, UKAS

