Rohde & Schwarz MXO 3 Series, MXO34-5PK, 500 MHz Mixed Signal Oscilloscope, 4 Channels
- RS Stock No.:
- 765-562
- Mfr. Part No.:
- MXO34-5PK
- Manufacturer:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
€15,475.09
(exc. VAT)
€19,034.36
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15,475.09 |
*price indicative
- RS Stock No.:
- 765-562
- Mfr. Part No.:
- MXO34-5PK
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | MXO34-5PK | |
| Oscilloscope Type | Mixed Signal | |
| Oscilloscope Form | Compact | |
| Memory Depth | 500Mpts | |
| Interface Type | HDMI | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 11.6 in | |
| Series | MXO 3 | |
| Width | 375mm | |
| Height | 233mm | |
| Depth | 163mm | |
| Vertical Resolution | 12 bit | |
| Waveform Refresh Rate | 4500000waveforms/s | |
| Display Type | TFT Colour | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number MXO34-5PK | ||
Oscilloscope Type Mixed Signal | ||
Oscilloscope Form Compact | ||
Memory Depth 500Mpts | ||
Interface Type HDMI | ||
Sample Rate Random 5G samples/s | ||
Screen Size 11.6 in | ||
Series MXO 3 | ||
Width 375mm | ||
Height 233mm | ||
Depth 163mm | ||
Vertical Resolution 12 bit | ||
Waveform Refresh Rate 4500000waveforms/s | ||
Display Type TFT Colour | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- CZ
The Rohde & amp; Schwarz MXO 3 Oscilloscope delivers fast and precise measurements in a small package. Instantly see more signal detail with the worlds highest acquisition rate and real time signal capture of up to 99%. Capture every detail with clarity and confidence thanks to 12-bit ADC resolution at all sample rates, enhanced 18-bit HD mode, Advanced digital triggering and 125 Mpoints of standard memory. Save space without sacrificing usability, enjoy the brilliant 11.6 inch Full HD display and seamless integration into any setup with just 5U rack height across all models.
Instantly see all signal activity to better understand your system
Catch rare signal anomalies
See all signal variations, including subtle changes
Get a sharper and more accurate system overview
See the smallest details even for larger signals
Retain fast sample rates when capturing nanoseconds or milliseconds of time
Replace speculation and persistent doubt with certainty
Compact enough to work anywhere
Related links
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 8 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 350 MHz Mixed Signal Oscilloscope, 4 Channels
- Rohde & Schwarz R&S®MXO 3 Series 200 MHz Mixed Signal Oscilloscope, 4 Channels
- Rohde & Schwarz MXO 3 Series 500 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz R&S®MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 4 Channels
- Rohde & Schwarz MXO34-1PK Series 100 MHz Mixed Signal Oscilloscope, 4 Channels

