PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 18-Channel, RSCAL
- RS Stock No.:
- 877-214
- Mfr. Part No.:
- PicoScope 5242D MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€1,651.21
(exc. VAT)
€2,030.99
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,651.21 |
*price indicative
- RS Stock No.:
- 877-214
- Mfr. Part No.:
- PicoScope 5242D MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 18 | |
| Model Number | PicoScope 5242D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Height | 40mm | |
| Length | 190mm | |
| Standards/Approvals | RoHS, WEEE | |
| Width | 170mm | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 5.8ns | |
| Maximum Time Base | 5000s/div | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 16 bit | |
| Power Source | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 18 | ||
Model Number PicoScope 5242D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Height 40mm | ||
Length 190mm | ||
Standards/Approvals RoHS, WEEE | ||
Width 170mm | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 5.8ns | ||
Maximum Time Base 5000s/div | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 16 bit | ||
Power Source USB | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 60MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5242D MSO
This oscilloscope is a USB-powered PC-based instrument designed for mixed-signal measurement and analysis. It combines high vertical resolution with a wide range of serial and automotive interfaces, enabling detailed signal capture and protocol-level inspection across analogue and digital domains. The unit connects to a host computer via USB for control, display and data storage.
Features and Benefits:
• 60MHz bandwidth for capturing mid-frequency signals
• 16-bit vertical resolution for fine amplitude detail
• 1ns/div minimum timebase for high temporal precision
• 5.8ns rise time for accurate edge characterisation
• 18-channel mixed-signal capability for simultaneous inputs
• 16-bit vertical resolution for fine amplitude detail
• 1ns/div minimum timebase for high temporal precision
• 5.8ns rise time for accurate edge characterisation
• 18-channel mixed-signal capability for simultaneous inputs
Applications
• Suitable for automotive CAN and LIN diagnostics
• Used for SPI and UART bus debugging
• Ideal for RS232, RS422 and RS485 Interface testing
• Can be used for general mixed-signal development
• Used for SPI and UART bus debugging
• Ideal for RS232, RS422 and RS485 Interface testing
• Can be used for general mixed-signal development
What power arrangement does it use?
It is powered via the host connection using a USB power source.
Which communication bus types can it monitor?
It supports CAN, LIN, RS232, RS422 and RS485 signalling.
How does its vertical sensitivity range support measurement tasks?
The instrument offers settings from 2mV/div up to 4V/div to accommodate both low-level and larger-amplitude signals.
What type of oscilloscope architecture is this?
It operates as a PC-based oscilloscope, relying on a computer Interface for display and control.

