PicoScope 3000 Series, 70 MHz PC Based Oscilloscope 18-Channel, RSCAL

RS Stock No.:
817-6916
Mfr. Part No.:
PicoScope 3204D MSO
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

18

Model Number

PicoScope 3204D MSO

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 3000

Width

170mm

Standards/Approvals

RoHS, WEEE

Length

190mm

Height

40mm

Minimum Time Base

1ns/div

Calibrated

RSCAL

Maximum Vertical Sensitivity

4V/div

Rise Time

5ns

Maximum Time Base

5000s/div

Minimum Vertical Sensitivity

4mV/div

Power Source

USB

Vertical Resolution

8 bit

COO (Country of Origin):
GB

PicoScope 3000 Series Oscilloscope, 70MHz Bandwidth, 8-bit Vertical Resolution - PicoScope 3204D MSO


This oscilloscope is a PC-connected diagnostic instrument designed for mixed-signal measurement and analysis in development and troubleshooting contexts. It operates from a USB power source and interfaces with multiple serial protocols to capture and correlate analogue and digital signals for in-depth waveform inspection.

Features and Benefits:


• 70MHz bandwidth delivers measurable signal frequency capture
• 5ns rise time enables observation of fast transient edges
• 8-bit vertical resolution provides quantised amplitude detail
• 4mV/div sensitivity allows detection of small signal variations
• 5000s/div maximum time base supports long-duration captures

Applications


• Suitable for automotive bus decoding including CAN and LIN
• Ideal for embedded system debugging with I2C and SPI
• Used with serial peripherals employing UART and RS232
• Can be used for mixed-signal validation across 18 channels
• Suitable for field diagnostics when USB power is available

How many separate inputs can be recorded simultaneously?


It offers 18 channels enabling combined analogue and digital capture across multiple signals.

What is the fastest sample interval available for detailed timing analysis?


The instrument supports a minimum time base of 1ns/div for high-resolution temporal measurement.

Which communications protocols can be monitored through its interfaces?


It supports CAN, I2C, LIN, RS232, SPI, UART and USB connectivity for protocol-level inspection.

What standards-related disposal or environmental considerations are indicated?


The unit meets RoHS and WEEE standards for restricted substances and end-of-life handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy