Tektronix MDO32 Series, MDO32, 200 MHz Bench Mixed Domain Oscilloscope, 4 Channels, RSCAL
- RS Stock No.:
- 907-732
- Mfr. Part No.:
- MDO32 3-BW-200 +3-AFG +3-BND +3-MSO
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€5,088.06
(exc. VAT)
€6,258.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,088.06 |
*price indicative
- RS Stock No.:
- 907-732
- Mfr. Part No.:
- MDO32 3-BW-200 +3-AFG +3-BND +3-MSO
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Domain Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | MDO32 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Domain | |
| Memory Depth | 128Mpts | |
| Screen Size | 11.6 in | |
| Series | MDO32 | |
| Standards/Approvals | IEEE 488.1-1987 | |
| Depth | 148.6mm | |
| Height | 252mm | |
| Width | 370mm | |
| Power Source | Mains | |
| Minimum Time Base | 400ps/div | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Plug Type | US | |
| Calibrated | RSCAL | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 1000s/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Domain Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number MDO32 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Domain | ||
Memory Depth 128Mpts | ||
Screen Size 11.6 in | ||
Series MDO32 | ||
Standards/Approvals IEEE 488.1-1987 | ||
Depth 148.6mm | ||
Height 252mm | ||
Width 370mm | ||
Power Source Mains | ||
Minimum Time Base 400ps/div | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Plug Type US | ||
Calibrated RSCAL | ||
Rise Time 3.5ns | ||
Maximum Time Base 1000s/div | ||
- COO (Country of Origin):
- CN
The Tektronix Oscilloscopes are 3 series Mixed Domain Oscilloscopes and available with the largest display in class. At the core of the 3 Series MDO is a world class oscilloscope, which offering comprehensive tools that speed each stage of debug from quickly discovering anomalies and capturing them, to searching your waveform Record for events of interest and analysing their characteristics. This MDO contains over 125 trigger combinations providing a complete set of triggers, including runt, logic, Pulse width, glitch, setup and hold violation, serial packet, and parallel data to help quickly locate your event of interest.
Serial bus decode
Triggering and search
Arbitrary function generator
10 M Record length on all channels
200 MHz analogue channel bandwidth
Related links
- Tektronix MDO32 Series 1 GHz Bench Mixed Domain Oscilloscope RSCAL
- Tektronix MDO32 Series 200 MHz Bench Mixed Domain Oscilloscope, 4 Channels
- Tektronix MDO32 Series 200 MHz Bench Mixed Domain Oscilloscope UKAS
- Tektronix MDO32 Series 350 MHz Bench Mixed Domain Oscilloscope, 4 Channels
- Tektronix MDO32 Series 500 MHz Bench Mixed Domain Oscilloscope, 2 Channels
- Tektronix MDO32 Series 1 GHz Bench Mixed Domain Oscilloscope, 4 Channels
- Tektronix MDO32 Series 1 GHz Bench Mixed Domain Oscilloscope UKAS
- Tektronix MDO34 Series 200 MHz Bench Mixed Domain Oscilloscope RSCAL

