Tektronix MDO32 Series, MDO32, 500 MHz Bench Mixed Domain Oscilloscope, 2 Channels
- RS Stock No.:
- 276-8038
- Mfr. Part No.:
- MDO32 3-BW-500 +3-AFG +3-BND +3-MSO
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
€10,380.00
(exc. VAT)
€12,767.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,380.00 |
*price indicative
- RS Stock No.:
- 276-8038
- Mfr. Part No.:
- MDO32 3-BW-500 +3-AFG +3-BND +3-MSO
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Domain Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | MDO32 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Domain | |
| Memory Depth | 128Mpts | |
| Screen Size | 11.6 in | |
| Series | MDO32 | |
| Width | 370mm | |
| Standards/Approvals | IEEE 488.1-1987 | |
| Depth | 148.6mm | |
| Height | 252mm | |
| Minimum Time Base | 400ps/div | |
| Power Source | Mains | |
| Rise Time | 3.5ns | |
| Plug Type | US | |
| Maximum Time Base | 1000s/div | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Domain Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number MDO32 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Domain | ||
Memory Depth 128Mpts | ||
Screen Size 11.6 in | ||
Series MDO32 | ||
Width 370mm | ||
Standards/Approvals IEEE 488.1-1987 | ||
Depth 148.6mm | ||
Height 252mm | ||
Minimum Time Base 400ps/div | ||
Power Source Mains | ||
Rise Time 3.5ns | ||
Plug Type US | ||
Maximum Time Base 1000s/div | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
The Tektronix Oscilloscopes are 3 series Mixed Domain Oscilloscopes and available with the largest display in class. At the core of the 3 Series MDO is a world class oscilloscope, which offering comprehensive tools that speed each stage of debug from quickly discovering anomalies and capturing them, to searching your waveform record for events of interest and analysing their characteristics. This MDO contains over 125 trigger combinations providing a complete set of triggers, including runt, logic, pulse width, glitch, setup and hold violation, serial packet, and parallel data to help quickly locate your event of interest.
Serial bus decode
Triggering and search
Arbitrary function generator
10 M record length on all channels
200 MHz analogue channel bandwidth
Related links
- Tektronix MDO32 Series 350 MHz Bench Mixed Domain Oscilloscope, 4 Channels
- Tektronix MDO32 Series 200 MHz Bench Mixed Domain Oscilloscope, 4 Channels
- Tektronix MDO32 Series 1 GHz Bench Mixed Domain Oscilloscope, 4 Channels
- Tektronix MDO32 Series 200 MHz Bench Mixed Domain Oscilloscope RSCAL
- Tektronix MDO32 Series 1 GHz Bench Mixed Domain Oscilloscope UKAS
- Tektronix MDO32 Series 1 GHz Bench Mixed Domain Oscilloscope RSCAL
- Tektronix MDO32 Series 200 MHz Bench Mixed Domain Oscilloscope UKAS
- Tektronix MDO34 Series 500 MHz Bench Mixed Domain Oscilloscope, 20 Channels

