PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 2-Channel
- RS Stock No.:
- 111-6773
- Distrelec Article No.:
- 300-73-911
- Mfr. Part No.:
- PicoScope 2208B
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€730.27
(exc. VAT)
€898.23
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €730.27 |
*price indicative
- RS Stock No.:
- 111-6773
- Distrelec Article No.:
- 300-73-911
- Mfr. Part No.:
- PicoScope 2208B
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 2208B | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 2000 | |
| Length | 130mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Width | 104mm | |
| Height | 18.80mm | |
| Rise Time | 3.5ns | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Power Source | USB | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Time Base | 5000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number PicoScope 2208B | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 2000 | ||
Length 130mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Width 104mm | ||
Height 18.80mm | ||
Rise Time 3.5ns | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Power Source USB | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Time Base 5000s/div | ||
- COO (Country of Origin):
- GB
PicoScope 2000 Series Oscilloscope, 100MHz Bandwidth, 2 Channels - PicoScope 2208B
This oscilloscope is a Compact PC-connected instrument designed for waveform capture and analysis via a USB power interface. It provides time-domain measurements with a fast minimum timebase and moderate vertical resolution, suitable for engineers and technicians who require portable signal inspection. Multiple serial bus interfaces enable direct decoding of common vehicle and embedded communication standards for troubleshooting and verification tasks.
Features and Benefits:
• 100MHz bandwidth improves frequency capture and signal fidelity
• 1ns/div minimum timebase enables fine timing measurements
• 3.5ns rise time supports detection of fast edges
• 8-bit vertical resolution balances detail and data throughput
• 4mV/div sensitivity reveals low-amplitude signal detail
• 1ns/div minimum timebase enables fine timing measurements
• 3.5ns rise time supports detection of fast edges
• 8-bit vertical resolution balances detail and data throughput
• 4mV/div sensitivity reveals low-amplitude signal detail
Applications
• Suitable for automotive network diagnostics using CAN and LIN
• Ideal for embedded system validation with I2C and SPI buses
• Used with serial device testing over UART and RS232
• Can be used for portable field measurements via USB power
• Used for education and laboratory work requiring PC-based analysis
• Ideal for embedded system validation with I2C and SPI buses
• Used with serial device testing over UART and RS232
• Can be used for portable field measurements via USB power
• Used for education and laboratory work requiring PC-based analysis
How is the unit powered during field use?
It draws power directly from a USB connection enabling operation without an external mains supply.
Which serial buses can be analysed for protocol decoding?
It supports CAN, I2C, LIN, SPI, UART and RS232 interfaces for direct bus-level inspection.
What is the maximum selectable time division for long-duration captures?
The scope offers a maximum timebase of 5000s/div for extended observation intervals.
What are the physical dimensions for portability considerations?
The instrument measures 130mm in length, 104mm in width and 18.80mm in height.
Related links
- PicoScope 2000 Series RSCAL
- PicoScope 2000 Series UKAS
- PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 2-Channel
- PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 16-Channel
- PicoScope 2000 Series UKAS
- PicoScope 2000 Series RSCAL
- PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 4-Channel
- PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 2-Channel

