PicoScope 2000 Series, 50 MHz PC Based Oscilloscope 18-Channel, UKAS

Subtotal (1 unit)*

€781.41

(exc. VAT)

€961.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€781.41

*price indicative

RS Stock No.:
111-7024
Mfr. Part No.:
PicoScope 2206B MSO
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

50MHz

Number of Channels

18

Model Number

2206B MSO

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 2000

Height

18.8mm

Standards/Approvals

REACH, RoHS, WEEE

Width

104mm

Length

130mm

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

4mV/div

Calibrated

UKAS

Maximum Time Base

5000s/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Power Source

USB

Rise Time

7ns

COO (Country of Origin):
GB

PicoScope 2000 Series Oscilloscope, 50MHz Bandwidth, 18 Channels - PicoScope 2206B MSO


This oscilloscope is a Compact PC-connected instrument designed for mixed-signal diagnostics and waveform analysis. It operates from a USB power source and connects to host systems via common serial and bus interfaces, enabling capture of analogue and digital signals alongside serial protocol monitoring. Its intended use is measurement, troubleshooting and characterisation tasks where portable, USB-powered acquisition is required.

Features and Benefits:


• 50MHz bandwidth delivers clear analogue signal capture
• 7ns rise time enables fast edge detection
• 1ns/div minimum time base supports high-speed timing analysis
• 4mV/div sensitivity reveals low-amplitude signals
• 8-bit vertical resolution balances detail with data throughput

Applications


• Suitable for mixed-signal embedded system debugging
• Ideal for analysing serial buses such as CAN and I2C
• Used with microcontroller interfaces including SPI and UART
• Can be used for LIN and RS232 communication verification
• Suitable for portable field measurements with PC analysis

How is the instrument powered when connected to a computer?


It draws power directly from the USB connection so no external supply is required.

What range of interfaces can be monitored through the host connection?


The unit supports CAN, I2C, LIN, RS232, SPI and UART interfaces for protocol-level analysis.

What temporal resolution is available for inspecting fast events?


Timebase capability extends to 1ns/div allowing sub-nanosecond per-division timing resolution.

How many separate channels are available for concurrent signal capture?


There are eighteen channels enabling simultaneous acquisition of multiple analogue and digital signals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy