RS PRO, IDS2204E, 200 MHz Bench Oscilloscope, 4 Channels, RSCAL
- RS Stock No.:
- 123-3675
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2,643.42
(exc. VAT)
€3,251.41
(inc. VAT)
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 25 March 2027
Units | Per unit |
|---|---|
| 1 + | €2,643.42 |
*price indicative
- RS Stock No.:
- 123-3675
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | IDS2204E | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Memory Depth | 1Mpts | |
| Screen Size | 8 in | |
| Series | RS PRO | |
| Width | 127.3mm | |
| Standards/Approvals | CE, EN 61340 | |
| Depth | 127.3mm | |
| Height | 208mm | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 300V | |
| Vertical Resolution | 8 bit | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 100s/div | |
| Rise Time | 1.75ns | |
| Waveform Refresh Rate | 120000per sec | |
| Maximum Vertical Sensitivity | 10V/div | |
| Plug Type | UK, EU | |
| Power Source | Mains | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number IDS2204E | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Memory Depth 1Mpts | ||
Screen Size 8 in | ||
Series RS PRO | ||
Width 127.3mm | ||
Standards/Approvals CE, EN 61340 | ||
Depth 127.3mm | ||
Height 208mm | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 300V | ||
Vertical Resolution 8 bit | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 100s/div | ||
Rise Time 1.75ns | ||
Waveform Refresh Rate 120000per sec | ||
Maximum Vertical Sensitivity 10V/div | ||
Plug Type UK, EU | ||
Power Source Mains | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- TW
RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes
Features and Benefits IDS-2000E Series
Typical Applications
FAQs
RS Pro
Note
Supplied with
Related links
- RS PRO 200 MHz Bench Oscilloscope UKAS
- RS PRO 200 MHz Bench Oscilloscope, 4 Channels
- RS PRO 200 MHz Bench Oscilloscope RSCAL
- RS PRO 200 MHz Bench Oscilloscope RSCAL
- Tektronix TBS2000B Series 200 MHz Bench Oscilloscope RSCAL
- Teledyne LeCroy T3DSO700HD Series 200 MHz Bench Oscilloscope RSCAL
- Tektronix MDO34 Series 200 MHz Bench Mixed Domain Oscilloscope RSCAL
- Tektronix MDO32 Series 200 MHz Bench Mixed Domain Oscilloscope RSCAL

