Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel, RSCAL

RS Stock No.:
134-6545
Distrelec Article No.:
304-46-610
Mfr. Part No.:
MSOX3104T
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

16

Model Number

MSOX3104T

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

InfiniiVision 3000T X

Width

204mm

Standards/Approvals

No

Length

381mm

Height

142mm

Minimum Vertical Sensitivity

1mV/div

Minimum Time Base

500ps/div

Calibrated

RSCAL

Maximum Vertical Sensitivity

5V/div

Rise Time

450ps

Maximum Time Base

50s/div

Vertical Resolution

8 bit, 12 bit

Power Source

Mains

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, Mixed Signal Waveforms, 8.5-Inch TFT LCD Screen - InfiniiVision 3000T X-Series - MSOX3104T


Do you need to analyse data from electrical signals? This oscilloscope from Keysight Technologies has you covered. When connected to a signal source, it'll show the results as a graph on its 8.5-inch capacitive screen to make analysis a snap. A powerful bandwidth of up to 1GHz lets you measure high-frequency waveforms for greater functionality. It has four analogue channels and 16 digital channels, making it a versatile piece of kit. Use this device to get the full scope of electrical values in your circuit, including power, voltage, current and frequency.

Features & Benefits


• High update rate of one million waveforms per second improves the accuracy of your measurements

• Robust memory of 4Mpts lets you capture large amounts of data

• Multi-language interface makes it user-friendly

• Vertical resolution of 8 bits for crisp, clear results

Applications


• Circuit design

• Hardware debugging

Does this unit come with a manual?


Yes, it does. The oscilloscope is supplied with CD documentation that includes a user's guide, a service guide and a programmer's manual, so you'll be up and running in no time.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy