Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 16-Channel, RSCAL
- RS Stock No.:
- 835-0906
- Mfr. Part No.:
- MSOX3034T
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€14,731.57
(exc. VAT)
€18,119.83
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,731.57 |
*price indicative
- RS Stock No.:
- 835-0906
- Mfr. Part No.:
- MSOX3034T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX3034T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Height | 204mm | |
| Width | 142mm | |
| Standards/Approvals | No | |
| Length | 381mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit | |
| Rise Time | 1ns | |
| Calibrated | RSCAL | |
| Maximum Time Base | 50s/div | |
| Minimum Time Base | 2ns/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 16 | ||
Model Number MSOX3034T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Height 204mm | ||
Width 142mm | ||
Standards/Approvals No | ||
Length 381mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit | ||
Rise Time 1ns | ||
Calibrated RSCAL | ||
Maximum Time Base 50s/div | ||
Minimum Time Base 2ns/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, Mixed Signal Type, 350MHz Bandwidth - InfiniiVision 3000T X Series - MSOX3034T
Get a boost in your diagnostic productivity with this oscilloscope from Keysight Technologies. As it features an 8.5in capacitive touchscreen with zone touch triggering, it enables intuitive navigation and allows you to quickly isolate a signal by simply drawing a box around it. It's a versatile piece of kit as it has 16 digital channels and 4 analogue channels, allowing you to analyse and compare many different signals at the same time. A bandwidth of 350MHz means it can handle low and high-frequency signals without a hitch.
Features & Benefits
• Waveform update rate of over one million waveforms per second for up-to-date results
• Light weight of 4kg to place minimal strain on your setup
• Mains-powered for convenient use in most workspaces
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space
Applications
• Product design and development
• Electrical engineering
• Manufacturing
• Automotive repair
What temperatures can I use this device in?
It has a wide operating temperature range between 0°C and +50°C, so it's suitable for use in demanding environments.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000A X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL

