Rohde & Schwarz RTM3000 Series, 1 GHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 174-2865
- Distrelec Article No.:
- 301-01-739
- Mfr. Part No.:
- RTM3K-COM4
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€24,700.79
(exc. VAT)
€30,381.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24,700.79 |
*price indicative
- RS Stock No.:
- 174-2865
- Distrelec Article No.:
- 301-01-739
- Mfr. Part No.:
- RTM3K-COM4
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | RTM3K-COM4 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | RTM3000 | |
| Length | 390mm | |
| Height | 220mm | |
| Standards/Approvals | No | |
| Width | 152mm | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Vertical Resolution | 16 bit | |
| Maximum Time Base | 500s/div | |
| Minimum Time Base | 0.5ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number RTM3K-COM4 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series RTM3000 | ||
Length 390mm | ||
Height 220mm | ||
Standards/Approvals No | ||
Width 152mm | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Vertical Resolution 16 bit | ||
Maximum Time Base 500s/div | ||
Minimum Time Base 0.5ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz R&SRTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with Advanced options. It allows a bandwidth of 1GHz (1000MHz), memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and Active inputs for automatic probe management. This is a bench type oscilloscope and has a large capacitive touch display of 10.1in with highest resolution of 1280 x 800 pixels. It has four analogue channels and offers Advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.
Features and Benefits
• Outputs sharper waveform with more signal details
• Has RTM-B1 mixed signal option
• Includes RTM-PK1 application bundle
• Touchscreen display with gesture support like smartphone
• Low noise frontend gives accurate measurements
• Includes probe Interface suitable for all Rohde & Schwarz probes
• Comes with a 'Basic Safety Instructions' guide in different languages
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
RTM3K-COM4, Complete Package contains:
RTM3004 - Digital 4 channel oscilloscope
RTM-B2410 - 1 GHz Bandwidth upgrade
RTM-B1 - Mixed signal, max. 400 MHz, 2.5GSa/s, 16 channels, 100MSa per channel,
RTM-B6 - Arbitrary Waveform and pattern generator with 14 bit resolution, 1 analog channel and 4 digital channels, 50kHz bandwidth, 250MSa/s
RTM-K1 - I2C/SPI serial triggering and decoding
RTM-K2 - UART/RS232 serial triggering and decoding
RTM-K3 - CAN/LIN serial triggering and decoding
RTM-K5 - I2S/LJ/RJ/TDM serial triggering and decoding
RTM-K6 - MIL-1553 serial triggering and decoding
RTM-K7 - ARINC 429 serial triggering and decoding
RTM-K15 - History and segmented memory
RTM-K31 - Power analysis
RTM-K36 - Bode Plot Analysis Range: Up to 25 MHz Source: Internal Generator
Related links
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series, 1 GHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series, 1 GHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series, 100 MHz Bench Oscilloscope 4-Channel
- Rohde & Schwarz RTM3000 Series, 200 MHz Bench Oscilloscope 4-Channel

