Rohde & Schwarz RTM3000 Series, 1 GHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 179-6248
- Mfr. Part No.:
- RTM3K-COM2
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€20,300.67
(exc. VAT)
€24,969.82
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,300.67 |
*price indicative
- RS Stock No.:
- 179-6248
- Mfr. Part No.:
- RTM3K-COM2
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 2 | |
| Model Number | RTM3K-COM2 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | RTM3000 | |
| Width | 152mm | |
| Standards/Approvals | No | |
| Length | 390mm | |
| Height | 220mm | |
| Vertical Resolution | 16 bit | |
| Minimum Time Base | 0.5ns/div | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Maximum Time Base | 500s/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 2 | ||
Model Number RTM3K-COM2 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series RTM3000 | ||
Width 152mm | ||
Standards/Approvals No | ||
Length 390mm | ||
Height 220mm | ||
Vertical Resolution 16 bit | ||
Minimum Time Base 0.5ns/div | ||
Calibrated UKAS | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Maximum Time Base 500s/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz R&SRTM3000 Series RTM3002 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with Advanced options. It allows a bandwidth of 1GHz (1000MHz), memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and Active inputs for automatic probe management. This is a bench type oscilloscope and has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has two analogue channels and offers Advanced frequency domain analysis with a simple RF setup. It performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice for the power signal details up to 10 bit resolution.
Features and Benefits
• Outputs sharper waveform with more signal details
• Has RTM-B1 mixed signal option
• Touchscreen display with gesture and mouse support
• Low noise frontend gives accurate measurements
• Includes probe Interface suitable for all Rohde & Schwarz probes
• Comes with a 'Basic Safety Instructions' guide in different languages
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series, 1 GHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS

