PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 18-Channel, UKAS
- RS Stock No.:
- 174-9611
- Mfr. Part No.:
- PicoScope 5243D MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€2,178.09
(exc. VAT)
€2,679.05
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,178.09 |
*price indicative
- RS Stock No.:
- 174-9611
- Mfr. Part No.:
- PicoScope 5243D MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 18 | |
| Model Number | PicoScope 5243D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Length | 190mm | |
| Height | 40mm | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 5000s/div | |
| Calibrated | UKAS | |
| Power Source | USB | |
| Vertical Resolution | 16 bit | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 18 | ||
Model Number PicoScope 5243D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Length 190mm | ||
Height 40mm | ||
Rise Time 3.5ns | ||
Maximum Time Base 5000s/div | ||
Calibrated UKAS | ||
Power Source USB | ||
Vertical Resolution 16 bit | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 100MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5243D MSO
This oscilloscope is a PC-based diagnostic instrument designed for capturing and analysing electrical signals across multiple protocols. Powered via USB, it integrates analogue and digital inputs to support mixed-signal inspection and serial bus monitoring in laboratory or field workflows. The instrument conforms to environmental disposal standards and connects to host systems through a broad set of interfaces for comprehensive signal access.
Features and Benefits:
• 100MHz bandwidth delivers wide-frequency signal capture for general diagnostics
• 16-bit resolution improves amplitude detail for precise measurements
• 1ns/div minimum time base enables fine temporal resolution for fast events
• 3.5ns rise time reveals Rapid edge behaviour during transitions
• 18 channels provide mixed-signal visibility for parallel acquisition
• 16-bit resolution improves amplitude detail for precise measurements
• 1ns/div minimum time base enables fine temporal resolution for fast events
• 3.5ns rise time reveals Rapid edge behaviour during transitions
• 18 channels provide mixed-signal visibility for parallel acquisition
Applications
• Suitable for automotive CAN and LIN bus analysis
• Ideal for serial protocol debugging including RS232 and RS422
• Used with SPI and UART peripheral validation
• Can be used for RS485 multi-drop network troubleshooting
• Suitable for portable field measurement when USB powered
• Ideal for serial protocol debugging including RS232 and RS422
• Used with SPI and UART peripheral validation
• Can be used for RS485 multi-drop network troubleshooting
• Suitable for portable field measurement when USB powered
How is the unit powered when used away from the mains?
It draws operating power from a USB connection to the host computer.
Which communications protocols can be examined with this instrument?
It offers direct interfacing for CAN, LIN, RS232, RS422, RS485, SPI and UART signals.
What dynamic range does the vertical input support?
Vertical sensitivity spans from 2mV/div up to 4V/div for varied signal amplitudes.
How many simultaneous channels are available for mixed-signal capture?
The device provides 18 channels to combine analogue and digital measurements.
What approvals relate to environmental handling?
The instrument meets RoHS and WEEE standards for material restrictions and disposal.

