Rohde & Schwarz RTC1000 Series, 200 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 179-6195
- Mfr. Part No.:
- RTC1K-202
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,990.22
(exc. VAT)
€2,447.97
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,990.22 |
*price indicative
- RS Stock No.:
- 179-6195
- Mfr. Part No.:
- RTC1K-202
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1K-202 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTC1000 | |
| Width | 140mm | |
| Height | 175mm | |
| Standards/Approvals | No | |
| Length | 285mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit, 16 bit | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 100s/div | |
| Calibrated | RSCAL | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number RTC1K-202 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTC1000 | ||
Width 140mm | ||
Height 175mm | ||
Standards/Approvals No | ||
Length 285mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit, 16 bit | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 1.75ns | ||
Maximum Time Base 100s/div | ||
Calibrated RSCAL | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. This allows a bandwidth of 200MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It has eight digital channels (MSO) that are optional and adaptable. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.
Features and Benefits
• Low noise due to 8 bit analogue to digital converters
• Fanless design for better performance
• Electric field detection
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTC1000 Series, 200 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series 200 MHz Bench Oscilloscope RSCAL
- Rohde & Schwarz RTB2000 Series RSCAL

