Rohde & Schwarz RTC1000 Series, 70 MHz Bench Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 179-6203
- Mfr. Part No.:
- RTC1K-72
- Manufacturer:
- Rohde & Schwarz
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-6203
- Mfr. Part No.:
- RTC1K-72
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1K-72 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTC1000 | |
| Length | 285mm | |
| Height | 175mm | |
| Width | 140mm | |
| Standards/Approvals | No | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 8 bit, 16 bit | |
| Rise Time | 5ns | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 100s/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Model Number RTC1K-72 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTC1000 | ||
Length 285mm | ||
Height 175mm | ||
Width 140mm | ||
Standards/Approvals No | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 8 bit, 16 bit | ||
Rise Time 5ns | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Calibrated RSCAL | ||
Maximum Time Base 100s/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 70MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It has two channels (MSO) that are optional and adaptable. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.
Features and Benefits
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Fanless design for better performance
• Low noise due to 8 bit analogue to digital converters
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
Related links
- Rohde & Schwarz RTC1000 Series, 70 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTB2000 Series RSCAL
- Rohde & Schwarz RTC1000 Series RSCAL

