Rohde & Schwarz RTM3000 Series, 100 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 179-6208
- Mfr. Part No.:
- RTM3K-02
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€4,646.97
(exc. VAT)
€5,715.77
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,646.97 |
*price indicative
- RS Stock No.:
- 179-6208
- Mfr. Part No.:
- RTM3K-02
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | RTM3K-02 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTM3000 | |
| Length | 390mm | |
| Standards/Approvals | No | |
| Width | 152mm | |
| Height | 220mm | |
| Maximum Time Base | 500s/div | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Calibrated | UKAS | |
| Minimum Time Base | 0.5ns/div | |
| Minimum Vertical Sensitivity | 0.5mV/div | |
| Vertical Resolution | 10 bit, 16 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number RTM3K-02 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTM3000 | ||
Length 390mm | ||
Standards/Approvals No | ||
Width 152mm | ||
Height 220mm | ||
Maximum Time Base 500s/div | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Calibrated UKAS | ||
Minimum Time Base 0.5ns/div | ||
Minimum Vertical Sensitivity 0.5mV/div | ||
Vertical Resolution 10 bit, 16 bit | ||
Power Source Mains | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTM3000 Series RTM3002 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 100MHz, memory depth up to 4MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter that offers sharper waveforms with more signal details. This oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixels. It has two channels. This oscilloscope multi-functions as a logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This oscilloscope also acts as digital voltmeter for simultaneous and precise measurements. This instrument is an Ideal choice to give power signal details up to 10 bit resolution.
Features and Benefits
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Includes probe Interface suitable for all the Rohde & Schwarz probes
• Touchscreen display with gesture support like smartphones
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting and testing
Related links
- Rohde & Schwarz RTM3000 Series, 100 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTM3000 Series RSCAL
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS
- Rohde & Schwarz RTM3000 Series UKAS

