RS PRO, RSMSO-2102EA, 100 MHz Bench Oscilloscope, 16 Channels, UKAS

Subtotal (1 unit)*

€2,076.92

(exc. VAT)

€2,554.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,076.92

*price indicative

RS Stock No.:
180-5088
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

16

Model Number

RSMSO-2102EA

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

10Mpts

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Screen Size

8 in

Series

RS PRO

Standards/Approvals

No

Width

127.3mm

Depth

127.3mm

Height

208mm

Display Type

WVGA

Power Source

Mains

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

1mV/div

Calibrated

UKAS

Plug Type

USB

Rise Time

3.5ns

Waveform Refresh Rate

120000per sec

Maximum Vertical Sensitivity

10V/div

Vertical Resolution

8 bit

Maximum Time Base

100s/div

COO (Country of Origin):
TW

RS PRO Mixed Signal Oscilloscopes with built in Arbitrary Waveform Generator


RS PRO Mixed Signal Oscilloscopes


Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels Plus 16 digital channels or 4 analogue channels Plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz Plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly Interface and the versatility of this range is the Ideal choice for applications such as circuit simulation and education tests, as well as many other applications.

Features and Benefits:


• The RSMSO-2000E Mixed Signal Oscilloscope range comes in 200 MHz/100 MHz Bandwidth Selections and 2 or 4 Channels

• Dual analogue channel models provide 1GSa/s real-time sampling rate per channel; four analogue channel models provide 1GSa/s maximum real-time sampling rate

• Arbitrary Waveform Generator (please note the 2202E scope does not have this feature)

• Per channel 10M memory depth and VPO Waveform Display Technology for users to completely retrieve and analyse waveforms

• The selectable memory depth (1 k, 10 k, 100 k, 1 M or 10 M memory depth) allows users to observe fast-changing waveforms when selecting short memory depth, while long memory depth aims to show continuously changing waveforms

• Waveform Update Rate up to 120,000 wfm/s

• 8” WVGA TFT LCD Colour screen for clear results display

• Maximum 1M FFT Provides Higher Frequency Domain Resolution Measurements

• High Pass, Low Pass and Band Pass Filter Functions

• 29,000 Segmented Memory Sections and Waveform Search Function so that users are able to bypass any unimportant waveforms and quickly and efficiently find their required waveforms

• I2C/SPI/UART/CAN/LIN Serial Bus Trigger and Decoding Functions

• Data Log Function can Track Signal Changes up to 1000 Hours

• Mask Test Function & Network Storage Function

• RSMSO-2000EA Equips with a 16 Channel Logic Analyzer and a Dual Channel 25 MHz Plus Free Frequency Response Analyzer Software (please note the 2202E scope does not have this feature)

Applications:


Mixed-signal oscilloscopes (MSO) are a powerful type of digital storage oscilloscopes (devices that display and analyse the waveform of electronic signals) that can add up to 16 digital channels to an oscilloscope. MSO are able to extend the types of analysis that can be performed by a standard oscilloscope. Equipment like this enables being able to undertake detailed investigations of embedded systems more easily and efficiently to save time and effort.

Mixed-signal oscilloscopes are commonly used in industries where medical equipment is used. They're also Ideal for investigating serial data, power, wideband RF and embedded system mixed-signal designs.

You can use an MSO to watch how signals change in circuits over time and they also allow you to locate faults in broken televisions, radios and other similar equipment.

RS Pro


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy