RS PRO, RSMSO-2204EA, 200 MHz Bench Oscilloscope, 16 Channels, RSCAL
- RS Stock No.:
- 180-5098
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2,700.97
(exc. VAT)
€3,322.19
(inc. VAT)
- 6 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | €2,700.97 |
*price indicative
- RS Stock No.:
- 180-5098
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 16 | |
| Model Number | RSMSO-2204EA | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Memory Depth | 10Mpts | |
| Screen Size | 8 in | |
| Depth | 127.3mm | |
| Height | 208mm | |
| Standards/Approvals | No | |
| Width | 127.3mm | |
| Plug Type | USB | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Power Source | Mains | |
| Display Type | WVGA | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 100s/div | |
| Calibrated | RSCAL | |
| Waveform Refresh Rate | 120000per sec | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 16 | ||
Model Number RSMSO-2204EA | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Memory Depth 10Mpts | ||
Screen Size 8 in | ||
Depth 127.3mm | ||
Height 208mm | ||
Standards/Approvals No | ||
Width 127.3mm | ||
Plug Type USB | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Power Source Mains | ||
Display Type WVGA | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 1.75ns | ||
Maximum Time Base 100s/div | ||
Calibrated RSCAL | ||
Waveform Refresh Rate 120000per sec | ||
- COO (Country of Origin):
- TW
RS PRO Mixed Signal Oscilloscopes with built in Arbitrary Waveform Generator
RS PRO Mixed Signal Oscilloscopes
Features and Benefits:
Applications:
RS Pro
Related links
- RS PRO 200 MHz Bench Oscilloscope, 16 Channels
- RS PRO 200 MHz Bench Oscilloscope UKAS
- RS PRO 100 MHz Bench Oscilloscope RSCAL
- RS PRO 100 MHz Bench Oscilloscope UKAS
- RS PRO 100 MHz Bench Oscilloscope, 16 Channels
- Tektronix 3 Series MDO Series 200 MHz Bench Oscilloscope RSCAL
- Tektronix 3 Series MDO Series 200 MHz Bench Oscilloscope RSCAL
- Keysight Technologies HD3 Series 200 MHz Bench Oscilloscope, 16 Channels

