Keysight Technologies DSOX1204G 1000 X Series, 200MHz Bench Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 182-8421
- Mfr. Part No.:
- DSOX1204G+D1200BW2A
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 182-8434
Each
€1,737.00
(exc. VAT)
€2,136.51
(inc. VAT)
- RS Stock No.:
- 182-8421
- Mfr. Part No.:
- DSOX1204G+D1200BW2A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Sample Rate Random | 1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps | |
| Screen Size | 7in | |
| Series | 1000 X | |
| Display Type | LCD, TFT, WVGA | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Mains | |
| Minimum Time Base | 5ns/div | |
| Vertical Resolution | 8 bit | |
| Rise Time | ≤1.7ns | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Sample Rate Random 1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps | ||
Screen Size 7in | ||
Series 1000 X | ||
Display Type LCD, TFT, WVGA | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Mains | ||
Minimum Time Base 5ns/div | ||
Vertical Resolution 8 bit | ||
Rise Time ≤1.7ns | ||
Plug Type USB | ||
- COO (Country of Origin):
- CN
Keysight Technologies 1000 X Series DSOX1204G Oscilloscope
The Keysight technologies 1000 X series DSOX1204G+ D1200BW2A is a 6-in-1 low cost and high- quality oscilloscope. It is a 4-channel oscilloscope with 200MHz bandwidth. This versatile tool can be used in a wide range of applications where it is necessary to visualise and analyse electrical signals.
The analyser is helpful in recording professional measurements, including bode plotting (FRA), mask testing, math and FFT. This can be used as an oscilloscope, waveform generator, serial protocol decode and trigger, frequency counter, digital voltmeter, frequency response analyser. This oscilloscope comes with a 20MHz function generator.
The analyser is helpful in recording professional measurements, including bode plotting (FRA), mask testing, math and FFT. This can be used as an oscilloscope, waveform generator, serial protocol decode and trigger, frequency counter, digital voltmeter, frequency response analyser. This oscilloscope comes with a 20MHz function generator.
Features and Benefits
• More signal details at 50,000wfms/s update rate
• Maximum sample rate is 2GSa/s
• Maximum memory depth is 1Mpts
• 7in TFT LCD WVGA display
• Calculated rise time is 5ns (10% to 90%)
• Built-in USB host and USB device ports make PC connectivity easy
• Access 24 built-in automatic measurements
• Segmented memory and mask/limit testing
• It has a multi-language menu
• It has X-Y, ROLL operation mode
• Maximum sample rate is 2GSa/s
• Maximum memory depth is 1Mpts
• 7in TFT LCD WVGA display
• Calculated rise time is 5ns (10% to 90%)
• Built-in USB host and USB device ports make PC connectivity easy
• Access 24 built-in automatic measurements
• Segmented memory and mask/limit testing
• It has a multi-language menu
• It has X-Y, ROLL operation mode
Applications
The DSOX1204G is a versatile instrument suitable for a wide range of applications, including education, research, and general electronics troubleshooting. Its combination of features and affordability makes it a popular choice for students, hobbyists, and professionals.
• Automatic measurement of multiple parameters
• Mathematical functions such as addition, subtraction and FFT
• Automatic measurement of multiple parameters
• Mathematical functions such as addition, subtraction and FFT
Certifications
• UL61010-1 3rd edition
• CAN/CSA-C22.2 no. 61010-1-12
• CAN/CSA-C22.2 no. 61010-1-12
Related links
- Keysight Technologies DSOX1204G 1000 X Series Digital Storage Oscilloscope 200MHz - RS Calibrated
- Tektronix MSO2024 MSO2000B Series 4 Analogue Channels, 16 Digital Channels
- Tektronix MSO24 2-BW-200 + 2-MSO + 2-ULTIMATE Series 4 Analogue Channels, 16
- Tektronix MSO2022B MSO2000B Series 2 Analogue Channels, 16 Digital Channels
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - RS
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - UKAS
- Keysight Technologies InfiniiVision 1000 X Series, 100 MHz Bench Oscilloscope 4-Channel


