Keysight Technologies DSOX1204G 1000 X Series, 100MHz Digital Storage Oscilloscope, 4 Analogue Channels

RS Stock No.:
182-8420
Mfr. Part No.:
DSOX1204G+D1200BW1A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Digital Storage

Sample Rate Random

1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps

Screen Size

7in

Series

1000 X

Maximum Vertical Sensitivity

10V/div

Display Type

LCD, TFT, WVGA

Minimum Time Base

5ns/div

Vertical Resolution

8 bit

Rise Time

<lteq/>3.5ns

Power Source

Mains

Plug Type

USB

COO (Country of Origin):
CN

Keysight Technologies 1000 X Series DSOX1204G Oscilloscope


The Keysight technologies 1000 X series DSOX1204G+ D1200BW1A is a 6-in-1 high quality yet low cost and oscilloscope. It is a four channel oscilloscope with 70MHz bandwidth. The analyser is helpful in recording professional measurements, including Bode plotting (FRA), mask testing, math and FFT. This device can be used as an oscilloscope, waveform generator, serial protocol decode and trigger, frequency counter, digital voltmeter and a frequency response analyser. The oscilloscope comes with a 20MHz function generator.

Features and Benefits


• More signal details at 50,000wfms/s update rate
• Maximum sample rate is 2GSa/s
• Maximum memory depth is 1Mpts
• 7in TFT LCD WVGA display
• Calculated rise time is 5ns (10% to 90%)
• Built-in USB host and USB device ports make PC connectivity easy
• Access 24 built-in automatic measurements
• Segmented memory and mask/limit testing
• It has multi language menu
• It has X-Y, ROLL operation mode

Applications


• Automatic measurement of many parameters
• Mathematical functions such as addition, subtraction and FFT

Certifications


• UL61010-1 3rd edition
• CAN/CSA-C22.2 no. 61010-1-12

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy