Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- RS Stock No.:
- 195-3187
- Distrelec Article No.:
- 301-64-444
- Mfr. Part No.:
- MSOX6004A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3187
- Distrelec Article No.:
- 301-64-444
- Mfr. Part No.:
- MSOX6004A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 16 | |
| Model Number | MSOX6004A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, SPI, UART, USB | |
| Series | InfiniiVision 6000 X | |
| Length | 425mm | |
| Standards/Approvals | No | |
| Width | 148mm | |
| Height | 288mm | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 100ps/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 350ps | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 16 | ||
Model Number MSOX6004A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, SPI, UART, USB | ||
Series InfiniiVision 6000 X | ||
Length 425mm | ||
Standards/Approvals No | ||
Width 148mm | ||
Height 288mm | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Time Base 100ps/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 350ps | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 12.1in Display Size, 8pF Input Capacitance - InfiniiVision 6000 X Series - MSOX6004A
Keep a keen eye on electrical signals in your industrial equipment during maintenance and repairs with this oscilloscope from Keysight Technologies. It can evaluate characteristics on bandwidths ranging from 1 to 6Hz, making it a versatile piece of kit. This device packs a punch as it combines four analogue and 16 digital channels into one unit, so you can use it for multi-device assessment. A 12.1in touchscreen display gives you a clear view of measured values. Thanks to its multi-language voice control, you can interact with this unit without even lifting a finger.
Features & Benefits
• Input capacitance of 8pF for high-integrity signal transmission
• Low power consumption of 200W for energy efficiency
• Compact dimensions of 288 (H) x 425 (W) x 148mm (D) for space-efficient installation in tight setups
• Compatible with USB 2.0 and LAN for easy data transfer to computers
Applications
• Consumer electronics
• Process and packaging industry
• Electrical workshops
What's the waveform update rate of this oscilloscope?
This oscilloscope has a waveform update rate of over 450,000 waveforms per second, so you can rest assured it gives you a clear picture of your electrical system.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 6000 X Series RSCAL
- Keysight Technologies InfiniiVision 6000 X Series UKAS
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series RSCAL

